
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 200+ | $1.930 |
| 500+ | $1.790 |
| 1000+ | $1.670 |
| 2500+ | $1.590 |
Product Information
Product Overview
The 1020200000 is an one circuit feed-through Terminal Block with screw connection for screwable cross-connection and 6mm² wire cross section area. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35 rail mount and snap-on mounting. The WDU 6 terminal block accepts 22AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
2Positions
8AWG
Screw
600V
W Series
22AWG
6mm²
50A
1
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1020200000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
