Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1022600000Copy
Newark Part No.10B5231
Also Known AsWDK 2.5 2D 2.A
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1022600000Copy
Newark Part No.10B5231
Also Known AsWDK 2.5 2D 2.A
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
No. of Levels2
Product Range-
SVHCLead
Product Overview
The 1022600000 is a 4-position dark beige Component Terminal with screw connection and diode. The WDK 2.5 2D 2.A terminal accepts 2.5mm² wire size. The high reliability design of the Klippon® terminal block with clamping yoke connections make planning easer and optimises operational safety.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
