Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1023400000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96B6825
Product RangeW Series
Also Known AsWDK 2.5 1D A1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.500 |
Price for:Each
Minimum: 25
Multiple: 25
$237.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1023400000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96B6825
Product RangeW Series
Also Known AsWDK 2.5 1D A1
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage400V
No. of Levels2
Product RangeW Series
SVHCLead
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
