Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1037820000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B5277
Product RangeW Series
Also Known AsWDU 4 PA/VI
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1037820000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B5277
Product RangeW Series
Also Known AsWDU 4 PA/VI
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
