Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1041900000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6667
Product RangeW Series
Also Known AsWDK 4N
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 100+ | $5.700 |
| 250+ | $5.290 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1041900000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6667
Product RangeW Series
Also Known AsWDK 4N
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels2
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1041900000 is a 4-position 2-level double tier DIN rail Terminal Block with Wemid construction and dark beige color. Screw connection, for plug-in cross-connector, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 1.5mm² conductor cross-section, M3 clamping screw, A4 gauge and 26 to 12AWG wire size.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
- 2mΩ Volume resistance
- 0.5 to 1Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
