Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1050000000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7835
Also Known AsWAP 2.5-10
Your Part Number
2,515 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.160 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
| 2500+ | $0.943 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1050000000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7835
Also Known AsWAP 2.5-10
Technical Datasheet
For Use WithW Series Modular Terminal Blocks
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1050000000 is a W-series, end plate. This end plate is fitted to the open side of the last modular terminal before the end bracket. The use of an end plate ensures the function of the modular terminal and the specified rated voltage. It guarantees protection against contact with live parts and makes the final terminal finger-proof.
- Klippon® connect with clamping yoke technology
- UL 94 flammability rating V-0
- Dark beige color
- Direct mounting
- Wemid material
- Continuous operating temperature range from -60°C to 130°C
Technical Specifications
For Use With
W Series Modular Terminal Blocks
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1050000000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
