Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1052260000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7839
Product RangeType WQV6/10
Also Known AsWQV 6/10
Your Part Number
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 40+ | $9.740 |
| 100+ | $9.460 |
| 200+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1052260000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7839
Product RangeType WQV6/10
Also Known AsWQV 6/10
Technical Datasheet
Accessory TypeJumper
No. of Positions10Positions
For Use WithWDU 6, WTL 6/2, WTL 6/3
Pitch Spacing8mm
Product RangeType WQV6/10
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1052260000 is a 10-pole 8mm Terminal Block Jumper for W series terminals. The WQV 6/10 cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
WDU 6, WTL 6/2, WTL 6/3
Product Range
Type WQV6/10
No. of Positions
10Positions
Pitch Spacing
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
