Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1052460000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F6087
Product RangeW Series
Also Known AsWQV 10/10
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.410 |
| 10+ | $11.630 |
| 25+ | $10.870 |
| 50+ | $10.410 |
| 100+ | $9.820 |
| 250+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1052460000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F6087
Product RangeW Series
Also Known AsWQV 10/10
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 10 Feed-Thru Terminal Blocks
No. of Positions10Positions
Pitch Spacing10mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1052460000 is a 10-pole Jumper (Busbar) constructed from a yellow PA 66 (UL94V-0) handle. The WQV 10/10 Cross Connector is suitable for use with the w-series WDU 10, WDU 10 SL and WDU 10 ZR feed-thru terminals.
- 63A Rated current
- -50 to 100°C Continuous operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
W Series
For Use With
WDU 10 Feed-Thru Terminal Blocks
Pitch Spacing
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
