Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1053260000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6684
Product RangeW Series
Also Known AsWQV 16/2
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $3.060 |
| 25+ | $2.830 |
| 50+ | $2.700 |
| 100+ | $2.590 |
| 250+ | $2.290 |
| 500+ | $2.240 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053260000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6684
Product RangeW Series
Also Known AsWQV 16/2
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 16N
No. of Positions2Positions
Pitch Spacing12mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1053260000 is a 2-position yellow direct-mounting Cross-Connector Jumper made up of polyamide 66 (PA 66) with screwed fixing for terminals. The WQV 16/2 jumper has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® Connect provides a proven response to a range of different requirements.
- UL94V-2 Flammability
- 101A Current rating
- -50 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
W Series
For Use With
WDU 16N
Pitch Spacing
12mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
