Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1053860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7842
Also Known AsWQV 2.5/4 WDU 2.5
Your Part Number
347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.400 |
| 25+ | $3.210 |
| 50+ | $2.870 |
| 100+ | $2.820 |
| 250+ | $2.630 |
| 500+ | $2.400 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70M7842
Also Known AsWQV 2.5/4 WDU 2.5
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions4Positions
Pitch Spacing5.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1053860000 is a 4-pole terminal Block Jumper for use with modular terminals. It is a cross-connector type, has screwed type of fixing and pre-assembled cross-connection function. Polyamide 66 construction, yellow color.
- UL94V-2 Flammability rating
- Direct mounting installation advice
- 32A Rated current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
