Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1054760000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72M5019
Product RangeW Series
Also Known AsWQV 6/3
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.340 |
| 25+ | $4.000 |
| 50+ | $3.840 |
| 100+ | $3.680 |
| 250+ | $3.260 |
| 500+ | $3.180 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054760000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72M5019
Product RangeW Series
Also Known AsWQV 6/3
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 6, WTL 6/2, WTL 6/3
No. of Positions3Positions
Pitch Spacing8mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1054760000 is a 3-position yellow direct-mounting Cross-Connector Jumper made up of polyamide 66 (PA 66) with screwed fixing for WDU 6, WTL 6/2, WTL 6/3 terminal blocks. The WQV 6/3 jumper has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- UL94V-2 Flammability
- 57A Current rating
- -50 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
W Series
For Use With
WDU 6, WTL 6/2, WTL 6/3
Pitch Spacing
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
