Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1055060000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52M0385
Product RangeW Series
Also Known AsWQV 10/4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $5.490 |
| 25+ | $5.180 |
| 50+ | $4.650 |
| 100+ | $4.560 |
| 250+ | $4.260 |
| 500+ | $3.890 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1055060000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52M0385
Product RangeW Series
Also Known AsWQV 10/4
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 10
No. of Positions4Positions
Pitch Spacing10mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
W Series
For Use With
WDU 10
Pitch Spacing
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
