Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1123610000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X0161
Also Known AsTRZ 24VDC 2CO
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.310 |
| 5+ | $23.100 |
| 10+ | $21.880 |
| 25+ | $20.820 |
| 50+ | $20.240 |
| 100+ | $19.730 |
| 250+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1123610000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X0161
Also Known AsTRZ 24VDC 2CO
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC/VDC
Contact Current8A
Product Range-
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, UL
SVHCLead (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
Lead (23-Jan-2024)
Coil Voltage
24VAC/VDC
Product Range
-
Coil Type
AC / DC
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Technical Docs (1)
Alternatives for 1123610000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
