Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1148100000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87T4674
Product RangeOMNIMATE Signal SL Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.860 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 100+ | $1.350 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1148100000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87T4674
Product RangeOMNIMATE Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal SL Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
400V
Product Range
OMNIMATE Signal SL Series
Pitch Spacing
5.08mm
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
