Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1176020000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87T5073
Product RangeACT20M Series
Also Known AsACT20M-AI-2AO-S
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $424.790 |
| 5+ | $411.060 |
| 10+ | $397.340 |
| 25+ | $389.390 |
| 50+ | $381.440 |
Price for:Each
Minimum: 1
Multiple: 1
$424.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1176020000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87T5073
Product RangeACT20M Series
Also Known AsACT20M-AI-2AO-S
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCLead (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (23-Jan-2024)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
