Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1200200000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B5474
Product RangeHE Series
Also Known AsHDC-HE-6-FS
Your Part Number
6 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 5+ | $15.030 |
| 10+ | $13.940 |
| 25+ | $13.170 |
| 50+ | $12.600 |
| 100+ | $12.080 |
| 250+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1200200000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B5474
Product RangeHE Series
Also Known AsHDC-HE-6-FS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size3
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1200200000 is a 6-pole Female HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 3 and copper alloy contacts with silver passivated surface finish. The HDC HE 6 FS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
Contact Gender
Socket
Connector Shell Size
3
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1200200000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
