Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1240840000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44T5715
Also Known AsIE-SW-BL05-5TX
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $206.280 |
| 5+ | $201.660 |
| 10+ | $201.320 |
| 25+ | $197.300 |
| 50+ | $193.260 |
Price for:Each
Minimum: 1
Multiple: 1
$206.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1240840000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44T5715
Also Known AsIE-SW-BL05-5TX
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
1240840000 from Weidmuller is a fast Ethernet switch with 5 RJ45ports. This rugged hardware design well suited for hazardous locations (Class I Div. 2 /ATEX) and maritime environments (DNV/GL).
- Redundant dual 12/24/48VDC, 18 to 30VAC power inputs
- IP30 aluminum housing
- Operating temperature range from -10°C to 60°C
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VAC / VDC
SVHC
Lead (23-Jan-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (3)
Alternatives for 1240840000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
