Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1313100000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F6098
Also Known AsQ10 DLI
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 40+ | $9.090 |
| 100+ | $8.590 |
| 200+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1313100000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F6098
Also Known AsQ10 DLI
Technical Datasheet
Accessory TypeCross-Connector
For Use WithTerminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1313100000 is a 10-position terminal Block Jumper for cross-connection link version. It has direct mounting installation advice and screwed type of fixing.
- 6mm Pitch
- Grey color
Applications
Industrial
Technical Specifications
Accessory Type
Cross-Connector
No. of Positions
10Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1313100000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
