Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1315410000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AC4223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.950 |
| 5+ | $91.130 |
| 10+ | $83.310 |
| 25+ | $78.230 |
| 50+ | $74.840 |
| 100+ | $71.840 |
| 250+ | $70.400 |
Price for:Each
Minimum: 1
Multiple: 1
$98.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1315410000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AC4223
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs4
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
4
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
