Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1375450000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X1051
Product RangeACT20M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $356.380 |
| 5+ | $317.690 |
| 10+ | $303.560 |
| 25+ | $297.490 |
| 50+ | $291.420 |
Price for:Each
Minimum: 1
Multiple: 1
$356.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1375450000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X1051
Product RangeACT20M Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage24V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCLead (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (23-Jan-2024)
Signal Conditioner Output
Current
Accuracy %
0.05%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
