Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1450810000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47Y2936 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.460 |
| 5+ | $26.480 |
| 10+ | $24.500 |
| 25+ | $23.090 |
| 50+ | $22.080 |
| 100+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1450810000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47Y2936 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
| Current Rating | 16A |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|---|
| Product Range | - |
| Current Rating | 16A |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
