Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1468880000Copy
Newark Part No.93X6393
Also Known AsSTRIPAX ULTIMATE
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1468880000Copy
Newark Part No.93X6393
Also Known AsSTRIPAX ULTIMATE
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.25mm² to 6mm²
For Use WithFlexible & Solid Conductors
Product Range-
SVHCLead
Product Overview
The 1468880000 is a Stripping and Cutting Tool for flexible and solid conductors with halogen-free insulation. It is ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- No fanning-out of individual conductors
- Adjustable to diverse insulation thicknesses
- Double-insulated cables in two process steps without special adjustment
- No play in self-adjusting cutting unit
- Long service life
- Optimized ergonomic design
- Max stripping length 25mm
Applications
Industrial, Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Flexible & Solid Conductors
SVHC
Lead
Stripping Capacity Metric
0.25mm² to 6mm²
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
