Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1517360000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31T8750
Product RangeSL 5.08
Also Known AsSL 5.08/03/180 3.2SN OR BX
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1517360000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31T8750
Product RangeSL 5.08
Also Known AsSL 5.08/03/180 3.2SN OR BX
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeSL 5.08
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1517360000
8 Products Found
Product Overview
The 1517360000 is a 3-pole 5.08mm PCB Plug-in Connector with straight outlet direction and 3.2mm solder pin length. Open side with through hole termination. The pin header provides space for labelling and can be coded. The SL 5.08/03/180 3.2 SN OR BX male header has tinned CuSn contacts and available in orange colour.
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
5.08mm
No. of Contacts
3Contacts
Product Range
SL 5.08
Contact Material
-
Connector Type
PCB Header
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
