Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1521700000Copy
Newark Part No.47AC3940
Product RangeA Series
Also Known AsA4C 2.5 BL
Your Part Number
770 In Stock
Need more?
400 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
370 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $2.910 |
| 25+ | $2.740 |
| 50+ | $2.460 |
| 100+ | $2.420 |
| 250+ | $2.250 |
| 500+ | $2.050 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1521700000Copy
Newark Part No.47AC3940
Product RangeA Series
Also Known AsA4C 2.5 BL
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1521700000 from Weidmuller is a blue colour feed through terminal block with 4 connections. It is made of wemid material, terminal block has one potential, one level, four clamping points per level and one potential per tier. The wire connection cross section ranges from 28AWG to 12AWG.
- PUSH IN technology, snap-on type of fixing and snap-on type of mounting
- Dimension is 5.1mm x 77.5mm x 36.5mm (W x H x D)
- Net weight of 9.82g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.14mm² to 2.5mm²
- Rated cross-section of 2.5mm², rated voltage of 800V & rated current of 24A
- IEC 60947-7-1 standard and pollution severity 3
- UL E60693, CEcURus approvals
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
A Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1521700000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
