Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1552680000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC4726
Product RangeKlippon A Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.190 |
| 25+ | $4.810 |
| 50+ | $4.560 |
| 100+ | $4.270 |
| 250+ | $3.960 |
| 500+ | $3.800 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1552680000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC4726
Product RangeKlippon A Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current180A
Rated Voltage500V
No. of Levels1
Product RangeKlippon A Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
Klippon A Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
180A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for 1552680000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
