Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1562220000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95Y8450 |
| Product Range | W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.920 |
| 5+ | $90.910 |
| 10+ | $79.880 |
| 25+ | $71.490 |
| 50+ | $68.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1562220000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95Y8450 |
| Product Range | W Series |
| Technical Datasheet | |
| Rated Current | 270A |
| Rated Voltage | 1kV |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 3 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 8 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | - |
| Product Range | W Series |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Rated Current | 270A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 8 |
| Load Side Wire Size Max | - |
| SVHC | Lead (23-Jan-2024) |
| Rated Voltage | 1kV |
|---|---|
| Line Side Connections Per Pole | 3 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Screw |
| Product Range | W Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
