Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1597460000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60K0293
Also Known AsBL 3.50/12/180 SN OR BX
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 10+ | $14.540 |
| 25+ | $13.190 |
| 50+ | $12.870 |
| 100+ | $11.900 |
| 250+ | $10.750 |
| 500+ | $10.360 |
| 1000+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597460000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60K0293
Also Known AsBL 3.50/12/180 SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1597460000 from Weidmuller is an OMNIMATE signal series 12 pole 3.50mm pitch PCB plug-in female terminal block with clamping yoke screw system. It is suitable for wire size ranging from 28AWG to 14AWG.
- Orange coloured polybutylene terephthalate (PBT) insulating material
- Rated voltage of 300V and rated current of 10A according to UL standard
- Cu-Leg contact material with tinned contact surface
- 180° conductor outlet direction
- Operating temperature range from -50°C to 100°C
- UL 1059 listed, CSA certified and EAC approved
- Net weight is 11.24g
- IP 20 touch safe protection
- Rated in accordance to IEC 60664-1 / IEC 61984 standards
- Provides space for labelling and can be coded
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
12Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
