Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1601760000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92B3360
Product RangeHD Series
Also Known AsHDC-C-HD-BM0.75-1.00AG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.200 |
Price for:Each
Minimum: 100
Multiple: 100
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1601760000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92B3360
Product RangeHD Series
Also Known AsHDC-C-HD-BM0.75-1.00AG
Technical Datasheet
Product RangeHD Series
Contact GenderSocket
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HD Series
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
Lead (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Min
18AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1601760000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
