Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1605080000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K5502
Product RangeOmnimate Signal SL Series
Also Known AsSL 3.50/03/90G 3.2SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.170 |
Price for:Each
Minimum: 100
Multiple: 100
$117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1605080000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K5502
Product RangeOmnimate Signal SL Series
Also Known AsSL 3.50/03/90G 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current17A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal SL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
Omnimate Signal SL Series
Pitch Spacing
3.5mm
Rated Current
17A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
