Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1609860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92C1117
Product RangeW Series
Also Known AsWS 12/5 MC NE WS
Your Part Number
689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.890 |
| 5+ | $56.710 |
| 10+ | $53.640 |
| 25+ | $52.240 |
| 50+ | $49.660 |
Price for:Pack of 720
Minimum: 1
Multiple: 1
$64.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1609860000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92C1117
Product RangeW Series
Also Known AsWS 12/5 MC NE WS
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithW, Z, P, and I Series Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing5mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1609860000 is a Marker for use with W, Z, P and I series terminal blocks. This marker is the perfect match for the W-series connectors. The WS tags can be used with the I-series and the Z-series. The large marking surfaces do not only permit long character strings but also multi-line text. WS markers are ideal for labels with long, customized character strings. Polyamide 66 construction with white color and material color according to resistance code is 9.
- Can be fitted in strips or individually
- Markers in proven MultiCard format
- UL94V-2 Flammability rating
- 5mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
W Series
For Use With
W, Z, P, and I Series Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1609860000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
