Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1650770000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B7617
Product RangeHA Series
Also Known AsHDC HA 16 MS
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 5+ | $23.250 |
| 10+ | $21.570 |
| 25+ | $20.370 |
| 50+ | $19.520 |
| 100+ | $18.710 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650770000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B7617
Product RangeHA Series
Also Known AsHDC HA 16 MS
Technical Datasheet
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size5
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1650770000 is a 16-pole Male HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 5 and copper alloy contacts with silver passivated surface finish. The HDC HA 16 MS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
Product Range
HA Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
Contact Gender
Pin
Connector Shell Size
5
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1650770000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
