Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1652410000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6276
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $6.430 |
| 25+ | $6.060 |
| 50+ | $5.800 |
| 100+ | $5.540 |
| 250+ | $5.230 |
| 500+ | $5.000 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1652410000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6276
Technical Datasheet
Accessory TypeHousing
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size1
Cable Exit Angle-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
1
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
