Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1689990000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B8148
Also Known AsZDK 2.5/1.5V
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 5+ | $14.430 |
| 10+ | $12.150 |
| 25+ | $10.090 |
| 50+ | $9.400 |
| 100+ | $8.830 |
| 250+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1689990000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B8148
Also Known AsZDK 2.5/1.5V
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
26AWG
Contact Material
-
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
