Print Page
1712530000
Connector Kit, HDC, Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1712530000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11J2504 |
| Also Known As | HDC-KIT-HE 24.130 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.110 |
| 5+ | $109.840 |
| 10+ | $105.630 |
| 25+ | $101.770 |
Price for:Each
Minimum: 1
Multiple: 1
$116.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1712530000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11J2504 |
| Also Known As | HDC-KIT-HE 24.130 |
| Technical Datasheet | |
| Connector Kit Type | HDC |
| Kit Contents | Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Alternatives for 1712530000
1 Product Found
Product Overview
The 1712530000 is a 24-pole RockStar® Heavy-duty Connector Kit with screw connection. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring. The HDC-KIT-HE 24.130 HDC kit is standardized kit for assembling complete plug-in connectors.
- PG cable gland
- 16A Current rated
- 500V Voltage rated
- -40 to 100°C Operating temperature range
Applications
Industrial
Contents
Bulkhead housing, Cable gland, Female insert, Male insert, Plug housing.
Technical Specifications
| Connector Kit Type | HDC |
|---|---|
| Product Range | - |
| Kit Contents | Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing |
|---|---|
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
