Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVT 2/12 WSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52R9460
Product RangeSlimFix Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.930 |
| 5+ | $163.740 |
| 10+ | $159.240 |
| 25+ | $154.740 |
Price for:Box of 800
Minimum: 1
Multiple: 1
$170.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVT 2/12 WSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52R9460
Product RangeSlimFix Series
Technical Datasheet
Marker TypeSleeve Mount
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions12mm x 3.6mm
Cable Diameter Max2.9mm
Cable Diameter Min2.2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSlimFix Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
12mm x 3.6mm
Cable Diameter Min
2.2mm
Product Range
SlimFix Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
2.9mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
