Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1753231044Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AH2421
Product RangeTHM MT30X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.990 |
| 5+ | $428.620 |
| 10+ | $416.510 |
| 25+ | $404.410 |
Price for:Each
Minimum: 1
Multiple: 1
$447.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1753231044Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AH2421
Product RangeTHM MT30X Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height6mm
Label Width15mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeTHM MT30X Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
15mm
Label Colour
White
Product Range
THM MT30X Series
Label Height
6mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
