Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1771360000
Newark Part No.98H2137
Product RangeZ Series
Also Known AsZPE 6-2/3AN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.060 |
| 100+ | $5.970 |
| 250+ | $5.350 |
| 500+ | $5.190 |
| 1000+ | $5.030 |
Price for:Each
Minimum: 50
Multiple: 50
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1771360000
Newark Part No.98H2137
Product RangeZ Series
Also Known AsZPE 6-2/3AN
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodTension Clamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Tension Clamp
Rated Voltage
-
Product Range
Z Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate