Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1775530000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34C6912
Also Known AsZDU 1.5/3AN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.170 |
| 250+ | $1.920 |
| 500+ | $1.770 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 100
Multiple: 100
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1775530000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34C6912
Also Known AsZDU 1.5/3AN
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodTension Clamp
Rated Current17.5A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1775530000 from Weidmuller is a feed through terminal block with tension clamp connection. The housing material is wemid and suitable wire size is 30AWG to 16AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 36.5mm x 63.5mm x 3.5mm (D x H x W)
- Net weight is 5.21g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 1.5mm²
- Voltage rating of 500V and current rating of 17.5A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
