Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1784040001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21M0192
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $14.610 |
| 10+ | $13.590 |
| 25+ | $12.860 |
| 50+ | $12.350 |
| 100+ | $11.850 |
| 250+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1784040001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21M0192
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingCable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Zinc Diecast Body
Contact Material-
Contact PlatingGold Plated Contacts
Current Rating4A
Voltage Rating32V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Zinc Diecast Body
Contact Plating
Gold Plated Contacts
Voltage Rating
32V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
