Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1784180000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52M8863
Also Known AsDLD 2.5 DB
Your Part Number
1,881 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 100+ | $6.330 |
| 250+ | $5.890 |
| 500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1784180000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52M8863
Also Known AsDLD 2.5 DB
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
No. of Levels3
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1784180000 is a 6-position 3-level initiator/actuator Terminal Block with Wemid construction and beige color. Screw connection, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 4mm² conductor cross-section, on-side connection direction, A3 gauge and 26 to 12AWG wire size.
- UL94V-0 Flammability rating
- 4kV Rated surge voltage
- 3.99mΩ Volume resistance
- 0.4 to 0.6Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
3
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
