Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1826800000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K0080
Product RangeHEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.770 |
| 10+ | $28.240 |
| 25+ | $27.260 |
| 50+ | $25.860 |
| 100+ | $24.730 |
| 250+ | $23.610 |
| 500+ | $23.040 |
Price for:Each
Minimum: 1
Multiple: 1
$30.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1826800000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K0080
Product RangeHEE Series
Technical Datasheet
Product RangeHEE Series
Heavy Duty Connector TypeInsert
No. of Contacts32 Contacts
Rectangular Shell Size6
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HEE Series
No. of Contacts
32 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1826800000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
