Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1862630000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79T5465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862630000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79T5465
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing3.81mm
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Pitch Spacing
3.81mm
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
