Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1880430000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03M3058
Also Known AsWSI 4/2
Your Part Number
1,183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $20.530 |
| 10+ | $17.730 |
| 25+ | $15.950 |
| 50+ | $14.890 |
| 100+ | $13.490 |
| 250+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880430000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03M3058
Also Known AsWSI 4/2
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 10AWG
Wire Size AWG Max10AWG
Connector MountingDIN Rail Mount
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Fuse Size Held1/4" x 1-1/4"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1880430000 is a 2-position Fused Terminal Block with Wemid construction and beige color. Screw connection, fuse isolator, one end without connector, TS35 and TS32 mounting rail and snap-on type mounting. Right open side, 4mm² conductor cross-section, on-side connection direction, M3 clamping screw, A3 gage and 30 to 10AWG wire size.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
- 0.5 to 0.8Nm Torque
- Cartridge fuse
- Pivoting fuse holder
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
30AWG to 10AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
30AWG
Wire Size AWG Max
10AWG
Conductor Area CSA
4mm²
Rated Current
15A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1880430000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
