Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91T5734
Your Part Number
32 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.300 |
Price for:Each
Minimum: 1
Multiple: 1
$84.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91T5734
Technical Datasheet
Drive Size - Metric12mm
Blade Length - Metric-
Overall Length - Metric220mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
12mm
Overall Length - Metric
220mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1900000000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
