Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1908990000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87P0795
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 10+ | $21.980 |
| 25+ | $19.940 |
| 50+ | $19.450 |
| 100+ | $17.990 |
| 250+ | $16.250 |
| 500+ | $15.660 |
| 1000+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1908990000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87P0795
Technical Datasheet
Accessory TypeJumper
No. of Positions24Positions
Pitch Spacing8.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
24Positions
Product Range
-
For Use With
Weidmuller Klippon Series Terminal Block Connectors
Pitch Spacing
8.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
