Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1925410500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46T8742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.030 |
| 10+ | $39.880 |
| 100+ | $34.550 |
| 500+ | $32.970 |
| 1000+ | $32.580 |
Price for:Each
Minimum: 1
Multiple: 1
$43.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1925410500Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46T8742
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Jacket ColorBlack
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Jacket Color
Black
Product Range
-
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
