Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1943600000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y7261
Product RangeOmnimate Signal BLZP
Your Part Number
3,101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.560 |
| 25+ | $3.300 |
| 50+ | $3.130 |
| 100+ | $2.930 |
| 250+ | $2.720 |
| 500+ | $2.600 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1943600000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72Y7261
Product RangeOmnimate Signal BLZP
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current19A
Rated Voltage400V
Product RangeOmnimate Signal BLZP
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
19A
Product Range
Omnimate Signal BLZP
Technical Docs (2)
Alternatives for 1943600000
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
