
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $7.390 |
| 25+ | $6.970 |
| 50+ | $6.270 |
| 100+ | $6.150 |
| 250+ | $5.730 |
| 500+ | $5.210 |
| 1000+ | $4.700 |
Product Information
Product Overview
The 1943620000 is a 6-pole orange female PCB Plug-in Connector with clamping yoke connection. The BUZP 5.08HC/06/180 SN OR BX connector has tinned Cu-leg contact with a 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for connecting wires with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. It is fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire and it is delivered with open clamping yokes.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 5mΩ Volume resistance
- 0.4 to 0.5Nm Tightening torque
- DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG to 12AWG
12AWG
Screw
400V
No SVHC (23-Jan-2024)
6Positions
26AWG
4mm²
23A
Omnimate Signal BLZP Series
Technical Docs (2)
Alternatives for 1943620000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
