Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1950280000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44T7147
Product RangeConCept Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 10+ | $16.680 |
| 25+ | $15.160 |
| 50+ | $14.800 |
| 100+ | $13.710 |
| 250+ | $12.400 |
| 500+ | $11.960 |
| 1000+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1950280000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44T7147
Product RangeConCept Series
Technical Datasheet
Product RangeConCept Series
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ConCept Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
