Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1989800000Copy
Newark Part No.47AC3952
Product RangeA Series
Also Known AsADT 2.5 2C
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $5.420 |
| 25+ | $5.170 |
| 50+ | $4.740 |
| 100+ | $4.580 |
| 250+ | $4.100 |
| 500+ | $3.830 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1989800000Copy
Newark Part No.47AC3952
Product RangeA Series
Also Known AsADT 2.5 2C
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1989800000 from Weidmuller is a dark beige colour test disconnect terminal block with 2 connections. It is made of wemid material. This terminal block has one potential, one level, two clamping points per level and one potential per tier. The wire connection cross section ranges from 28AWG to 12AWG.
- PUSH IN technology
- Dimension is 5.1mm x 77.5mm x 37.65mm (W x H x D)
- Net weight of 9.78g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.14mm² to 2.5mm²
- Rated cross-section of 2.5mm², rated voltage of 400V and rated current of 20A
- Complies with IEC/EN 60947-7-1 and pollution severity 3 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
A Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
